Endress+Hauser PTP31B Series Pressure Transducer, 4 to 20 mA, PNP Output -1 bar 10 bar, Gauge Pressure Reading

N

Subtotal (1 unit)*

PHP35,484.72

(exc. VAT)

PHP39,742.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP35,484.72

*price indicative

RS Stock No.:
858-935
Mfr. Part No.:
PTP31B-AA7M1PGUWWJ
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Maximum Pressure Measurement

10bar

Product Type

Pressure Transducer

Pressure Reading Type

Gauge Pressure

Minimum Pressure Measurement

-1bar

Accuracy

±0.5 %

Output Type

4 to 20 mA, PNP

Media Measured

Dust, Gas, Liquid, Vapors

Interface Type

IO-Link

Terminal Type

M12 Plug

Response Time

11ms

Minimum Supply Voltage

10V dc

Series

PTP31B

Maximum Supply Voltage

30V dc

Housing Material

Stainless Steel

Standards/Approvals

ISO

Mount Type

Threaded

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

IP Rating

IP65, IP67

COO (Country of Origin):
DE
The Endress+Hauser Pressure Switch provides reliable gauge pressure monitoring for industrial fluids and gases. Engineered with a robust welded metal sensor, this digital device ensures long-term stability and precise control in demanding environmentses.

High-quality, corrosion-resistant materials cater to aggressive media

Offers a variety of Seals for diverse process applications

Suitable for both hygienic and non-hygienic processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy