Endress+Hauser PTP31B Series Pressure Transducer, 4 to 20 mA, PNP Output -1 bar 10 bar, Gauge Pressure Reading
- RS Stock No.:
- 858-936
- Mfr. Part No.:
- PTP31B-GR7M1PGBWWJ
- Manufacturer:
- Endress+Hauser
N
Subtotal (1 unit)*
PHP32,912.08
(exc. VAT)
PHP36,861.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,912.08 |
*price indicative
- RS Stock No.:
- 858-936
- Mfr. Part No.:
- PTP31B-GR7M1PGBWWJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Pressure Transducer | |
| Pressure Reading Type | Gauge Pressure | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | ±0.5 % | |
| Output Type | 4 to 20 mA, PNP | |
| Media Measured | Dust, Gas, Liquid, Vapors | |
| Interface Type | IO-Link | |
| Terminal Type | M12 Plug | |
| Response Time | 11ms | |
| Minimum Supply Voltage | 10V dc | |
| Maximum Supply Voltage | 30V dc | |
| Series | PTP31B | |
| Standards/Approvals | ISO | |
| Housing Material | Stainless Steel | |
| IP Rating | IP65, IP67 | |
| Mount Type | Threaded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Pressure Transducer | ||
Pressure Reading Type Gauge Pressure | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement -1bar | ||
Accuracy ±0.5 % | ||
Output Type 4 to 20 mA, PNP | ||
Media Measured Dust, Gas, Liquid, Vapors | ||
Interface Type IO-Link | ||
Terminal Type M12 Plug | ||
Response Time 11ms | ||
Minimum Supply Voltage 10V dc | ||
Maximum Supply Voltage 30V dc | ||
Series PTP31B | ||
Standards/Approvals ISO | ||
Housing Material Stainless Steel | ||
IP Rating IP65, IP67 | ||
Mount Type Threaded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Pressure Switch provides reliable gauge pressure monitoring for industrial fluids and gases. Engineered with a robust welded metal sensor, this digital device ensures long-term stability and precise control in demanding environmentses.
Constructed from corrosion-resistant materials for aggressive media use
Designed to comply with international hygiene regulations with crevice-free versions
Offers multiple seal options to suit diverse operational processes
Includes information relevant to pressure resistance, ensuring reliability
Related links
- Endress+Hauser PTP31B Series Pressure Transducer PNP Output -1 bar 10 bar, Gauge Pressure Reading
- Endress+Hauser PTP31B Series Pressure Sensor Absolute, Gauge Reading 10 bar
- Endress+Hauser PTP31B Series Pressure Sensor Gauge, Absolute Reading 10 bar
- Endress+Hauser PMC21 Series Pressure Transducer IO-Link Output -1 bar 1 bar, Gauge Pressure Reading
- Endress+Hauser PMC11 Series Pressure Transducer Gauge Pressure Reading
- Endress+Hauser PTP31B Series Pressure Sensor 0 bar 10 bar
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch -1 bar 10 bar
- Endress+Hauser PTP31B Series Pressure Sensor 0 bar 1 bar
