SAUTER REGULATION DSD Series Pressure Switch 0.25 bar 2.5 bar
- RS Stock No.:
- 766-537
- Mfr. Part No.:
- DSD140F002
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP34,199.21
(exc. VAT)
PHP38,303.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,199.21 |
*price indicative
- RS Stock No.:
- 766-537
- Mfr. Part No.:
- DSD140F002
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Pressure Switch | |
| Maximum Pressure Measurement | 2.5bar | |
| Minimum Pressure Measurement | 0.25bar | |
| Accuracy | 0.03 | |
| Series | DSD | |
| Housing Material | Polyamide | |
| Standards/Approvals | EN 60730-2-6 | |
| Mount Type | Bracket | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Pressure Switch | ||
Maximum Pressure Measurement 2.5bar | ||
Minimum Pressure Measurement 0.25bar | ||
Accuracy 0.03 | ||
Series DSD | ||
Housing Material Polyamide | ||
Standards/Approvals EN 60730-2-6 | ||
Mount Type Bracket | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION differential pressure switch is designed for liquid, gas, and vapour monitoring. Its primary function is to ensure accurate pressure assessment in various process applications.
Differential pressure setting ranges from 0.25 to 2.5 bar
Utilises a measurement temperature up to 80 °C
Offers high repeatability with an accuracy of 3% of the setting range
Related links
- SAUTER REGULATION DSD Series Pressure Switch 0.6 bar 6 bar
- SAUTER REGULATION DSD Series Pressure Switch 0.1 bar 1 bar
- SAUTER REGULATION DSD Series Pressure Switch 0.06 bar 0.6 bar
- SAUTER REGULATION DSB Series Pressure Switch 0 bar 2.5 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 2.5 bar, Gauge Reading
- Telemecanique Sensors XMLB Series Pressure Switch 0.25 bar 4 bar
- SAUTER REGULATION DSU Series Pressure Transmitter Gauge Reading
- SAUTER REGULATION DSI Series Pressure Transmitter Gauge Reading
