SAUTER REGULATION DSD Series Pressure Switch 0.06 bar 0.6 bar
- RS Stock No.:
- 766-210
- Mfr. Part No.:
- DSD134F102
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP34,199.21
(exc. VAT)
PHP38,303.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,199.21 |
*price indicative
- RS Stock No.:
- 766-210
- Mfr. Part No.:
- DSD134F102
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Pressure Switch | |
| Maximum Pressure Measurement | 0.6bar | |
| Minimum Pressure Measurement | 0.06bar | |
| Accuracy | 0.03 | |
| Series | DSD | |
| Standards/Approvals | EN 60730-1 / EN 60730-2-6 | |
| Housing Material | Polyamide | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Bracket | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Pressure Switch | ||
Maximum Pressure Measurement 0.6bar | ||
Minimum Pressure Measurement 0.06bar | ||
Accuracy 0.03 | ||
Series DSD | ||
Standards/Approvals EN 60730-1 / EN 60730-2-6 | ||
Housing Material Polyamide | ||
IP Rating IP65 | ||
Maximum Operating Temperature 70°C | ||
Mount Type Bracket | ||
- COO (Country of Origin):
- DE
Related links
- SAUTER REGULATION DSD Series Pressure Switch 0.6 bar 6 bar
- SAUTER REGULATION DSD Series Pressure Switch 0.1 bar 1 bar
- SAUTER REGULATION DSD Series Pressure Switch 0.25 bar 2.5 bar
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 0.6 bar, Gauge Reading
- WIKA PSD-4 Series Pressure Switch, PNP/NPN Output -1 bar 0.6 bar
- WIKA PSD-4 Series Pressure Switch 0 bar 0.6 bar
- WIKA S-20 Series Pressure Sensor, Analogue Output 0 bar 0.6 bar
- WIKA S-20 Series Pressure Sensor -1 bar 0.6 bar
