Honeywell Technologies HSC Series Board Mount Pressure Sensor, Analogue/Digital Output 0 bar, Absolute, Differential,
- RS Stock No.:
- 736-577
- Mfr. Part No.:
- HSCMANV100PG2A3
- Manufacturer:
- Honeywell
This image is representative of the product range
Subtotal (1 unit)*
PHP3,304.71
(exc. VAT)
PHP3,701.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,304.71 |
*price indicative
- RS Stock No.:
- 736-577
- Mfr. Part No.:
- HSCMANV100PG2A3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Board Mount Pressure Sensor | |
| Maximum Pressure Measurement | 100psi | |
| Pressure Reading Type | Absolute, Differential, Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.25 % | |
| Output Type | Analogue/Digital | |
| Media Measured | Pressure | |
| Interface Type | Digital | |
| Response Time | 0.46ms | |
| Minimum Supply Voltage | -0.3V dc | |
| Maximum Supply Voltage | 3.3V dc | |
| Series | HSC | |
| Standards/Approvals | RoHS | |
| Housing Material | Silicon | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Board Mount Pressure Sensor | ||
Maximum Pressure Measurement 100psi | ||
Pressure Reading Type Absolute, Differential, Gauge | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.25 % | ||
Output Type Analogue/Digital | ||
Media Measured Pressure | ||
Interface Type Digital | ||
Response Time 0.46ms | ||
Minimum Supply Voltage -0.3V dc | ||
Maximum Supply Voltage 3.3V dc | ||
Series HSC | ||
Standards/Approvals RoHS | ||
Housing Material Silicon | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
Honeywell HSC Series Board Mount Pressure Sensor, 100 psi Maximum Pressure Measurement, ±0.25% Accuracy - HSCMANV100PG2A3
This board-mount pressure sensor is a compact electronic transducer designed to measure absolute, differential and gauge pressure within electronic systems. It delivers analogue and digital outputs and is intended for direct PCB integration in applications that require precise pressure monitoring across a moderate temperature range.
Features and Benefits:
• ±0.25% accuracy delivers precise measurement for calibration tasks
• 0.46 ms response time enables rapid detection of pressure transients
• 100 psi maximum measurement supports high-pressure testing scenarios
• Silicon housing offers chemical compatibility and PCB-friendly mounting
• Operates between -20°C and 85°C for varied environmental conditions
• Digital interface with analogue/digital output allows flexible system integration
• 0.46 ms response time enables rapid detection of pressure transients
• 100 psi maximum measurement supports high-pressure testing scenarios
• Silicon housing offers chemical compatibility and PCB-friendly mounting
• Operates between -20°C and 85°C for varied environmental conditions
• Digital interface with analogue/digital output allows flexible system integration
Applications
• Suitable for medical-device differential pressure monitoring
• Ideal for industrial absolute pressure measurement systems
• Used with low-voltage electronics requiring 3.3V supply
• Can be used for compact environmental sensing modules
• Suitable for gauge-pressure test rigs in laboratory set-ups
• Ideal for industrial absolute pressure measurement systems
• Used with low-voltage electronics requiring 3.3V supply
• Can be used for compact environmental sensing modules
• Suitable for gauge-pressure test rigs in laboratory set-ups
What supply voltages are acceptable when integrating this sensor?
It operates up to a maximum supply of 3.3V DC and tolerates transient excursions down to -0.3V DC on the supply line.
How does the sensor communicate pressure data to host electronics?
It provides both analogue and digital outputs via a board-mounted interface, enabling direct connection to ADCs or digital processors.
What media can be measured with this device and how does housing material affect that?
It measures pressure media and uses a silicon housing that is suitable for many common gases and non-aggressive fluids encountered in control and monitoring systems.
Are there environmental limits for reliable operation?
Continuous operation is specified between -20°C and 85°C and it meets RoHS material restrictions for regulatory considerations.
Related links
- Honeywell Technologies HSC Series Board Mount Pressure Sensor Absolute
- Honeywell Technologies HSC Series Board Mount Pressure Sensor Absolute,
- Honeywell Technologies HSC Series Board Mount Pressure Sensor Absolute,
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Differential
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 160
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 150
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading
