ifm electronic PM15 Series Pressure Sensor, 4 to 20 mA, PNP/NPN Output -1 bar 16 bar, Relative Pressure, Vacuum Reading

Subtotal (1 unit)*

PHP51,357.15

(exc. VAT)

PHP57,520.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP51,357.15

*price indicative

RS Stock No.:
596-879
Mfr. Part No.:
PM1514
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative Pressure, Vacuum

Maximum Pressure Measurement

16bar

Product Type

Pressure Sensor

Minimum Pressure Measurement

-1bar

Accuracy

±0.5 %

Output Type

4 to 20 mA, PNP/NPN

Media Measured

Liquid, Gas

Interface Type

IO-Link, M12

Terminal Type

M12 Connector

Minimum Supply Voltage

18V

Response Time

30ms

Series

PM15

Maximum Supply Voltage

30V

Standards/Approvals

EHEDG certified, FCM, FDA, ASC, CE, CRN, DIN EN 60068-2-27 (50 g (11 ms)), DIN EN 60068-2-6 (20 g (10...2000 Hz)), DIN EN 61326-1, EC 1935/2004, UL, UKCA, REG 31, NSF, IO-LINK, 3-A

Housing Material

316L Stainless Steel, Fluorelastomer, Polytetrafluoroethylene

Mount Type

Flush

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

IP Rating

IP67, IP68, IP69K

COO (Country of Origin):
DE
The ifm electronic flush pressure sensor is designed for precision monitoring in the food and beverage industry. Engineered with a ceramic-capacitive pressure measuring cell, this device ensures accurate readings across a measuring range of -1 to 16 bar. Its robust construction includes gold-plated contacts and stainless-steel housing, offering both reliability and durability. The sensor is capable of handling viscous media and liquids containing suspended particles, making it suitable for a variety of applications. With features such as a vacuum resistance of -1000 mbar and IP67 to IP69K protection ratings, it is built to withstand demanding environments while providing consistent performance. The integrated watchdog and reverse polarity protection enhance its operational reliability.

Flush mountable design suitable for applications in the food and beverage industry

Gold-plated contacts ensure longevity and reliability

Capability to monitor viscous media and liquids with suspended particles

Integrated watchdog provides increased safety features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy