ifm electronic PM15 Series Pressure Sensor, PNP/NPN, 4 to 20 mA Output 36.26 kPa 2500 mbar, Vacuum, Relative Pressure
- RS Stock No.:
- 596-429
- Mfr. Part No.:
- PM1506
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP51,357.15
(exc. VAT)
PHP57,520.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1 unit(s) shipping from November 09, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP51,357.15 |
*price indicative
- RS Stock No.:
- 596-429
- Mfr. Part No.:
- PM1506
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Vacuum, Relative Pressure | |
| Maximum Pressure Measurement | 2500mbar | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | 36.26kPa | |
| Accuracy | ±0.5 % | |
| Output Type | PNP/NPN, 4 to 20 mA | |
| Media Measured | Liquid, Gas | |
| Interface Type | M12, IO-Link | |
| Terminal Type | M12 Connector | |
| Response Time | 30ms | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 30V | |
| Series | PM15 | |
| Housing Material | Polytetrafluoroethylene, Fluorelastomer, 316L Stainless Steel | |
| Standards/Approvals | DIN EN 60068-2-27 (50 g (11 ms)), CRN, CE, ASC, EHEDG certified, DIN EN 61326-1, DIN EN 60068-2-6 (20 g (10...2000 Hz)), IO-LINK, FDA, FCM, EC 1935/2004, UL, UKCA, REG 31, NSF, 3-A | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP69K, IP68, IP67 | |
| Mount Type | Flush | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Vacuum, Relative Pressure | ||
Maximum Pressure Measurement 2500mbar | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement 36.26kPa | ||
Accuracy ±0.5 % | ||
Output Type PNP/NPN, 4 to 20 mA | ||
Media Measured Liquid, Gas | ||
Interface Type M12, IO-Link | ||
Terminal Type M12 Connector | ||
Response Time 30ms | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 30V | ||
Series PM15 | ||
Housing Material Polytetrafluoroethylene, Fluorelastomer, 316L Stainless Steel | ||
Standards/Approvals DIN EN 60068-2-27 (50 g (11 ms)), CRN, CE, ASC, EHEDG certified, DIN EN 61326-1, DIN EN 60068-2-6 (20 g (10...2000 Hz)), IO-LINK, FDA, FCM, EC 1935/2004, UL, UKCA, REG 31, NSF, 3-A | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP69K, IP68, IP67 | ||
Mount Type Flush | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic PM15 Series Pressure Sensor 4 to 20 mA Output -1 bar 6 bar Relative Pressure Reading
- ifm electronic PM15 Series Pressure Sensor 4 to 20 mA Output -1 bar 25 bar Relative Pressure Reading
- ifm electronic PM15 Series Pressure Sensor PNP/NPN Output -1 bar 16 bar Vacuum Reading
- ifm electronic PM15 Series Pressure Sensor PNP/NPN Output -1 bar 10 bar Vacuum Reading
- ifm electronic PM15 Series Pressure Sensor PNP/NPN Output -1 bar 4 bar Vacuum Reading
- ifm electronic PM15 Series Pressure Sensor PNP/NPN Output -1 bar 40 bar, Relative Pressure Reading
- ifm electronic PG27 Series Pressure Sensor 4 to 20 mA Output 1 MPa 1000 kPa Relative Pressure Reading
- ifm electronic PG28 Series Pressure Sensor NPN/PNP Output -0.05 bar 1 bar Relative Pressure
