ifm electronic PM Series Pressure Sensor, -1bar Min, 6bar Max, Analogue Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-821
- Mfr. Part No.:
- PM1515
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
PHP40,281.60
(exc. VAT)
PHP45,115.39
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,281.60 |
*price indicative
- RS Stock No.:
- 596-821
- Mfr. Part No.:
- PM1515
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 6bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PM | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 6bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PM | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor is designed to accurately monitor pressure in a wide range of applications, particularly in the food and beverage industry. With a robust ceramic-capacitive measuring cell, this sensor ensures reliable performance even in challenging environments, handling viscous media and liquids with suspended particles. It features a threaded connection and a unique design that facilitates easy installation while ensuring minimal dead space for optimal application efficacy. This sensor not only supports rigorous processes with a measuring range of -1 to 6 bar but also offers flexible output options through analogue and IO-Link interfaces, making it an ideal choice for modern automated systems.
Gold-plated contacts ensure enhanced durability and reliability
Compact cylindrical design allows for easy integration into existing systems
Accurate temperature monitoring with a range from -25 to 150 °C caters to diverse operational requirements
IP 67, IP 68, and IP 69K protection ratings ensure suitability in demanding environments
Compact cylindrical design allows for easy integration into existing systems
Accurate temperature monitoring with a range from -25 to 150 °C caters to diverse operational requirements
IP 67, IP 68, and IP 69K protection ratings ensure suitability in demanding environments
Related links
- ifm electronic PM Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 16bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 100bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 40bar Max Relative Reading
