ifm electronic PM16 Series Industrial Pressure Sensor, PNP/NPN, 4 to 20 mA Output -1 bar 1 bar, Relative Pressure
- RS Stock No.:
- 596-819
- Mfr. Part No.:
- PM1609
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP54,668.65
(exc. VAT)
PHP61,228.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 16, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP54,668.65 |
*price indicative
- RS Stock No.:
- 596-819
- Mfr. Part No.:
- PM1609
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative Pressure | |
| Maximum Pressure Measurement | 1bar | |
| Product Type | Industrial Pressure Sensor | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | ±0.5 % | |
| Output Type | PNP/NPN, 4 to 20 mA | |
| Media Measured | Liquid, Gas | |
| Interface Type | M12, IO-Link | |
| Terminal Type | M12 Connector | |
| Response Time | 30ms | |
| Minimum Supply Voltage | 18V | |
| Series | PM16 | |
| Housing Material | PBT, 316L Stainless Steel | |
| Standards/Approvals | EC 1935/2004, DIN EN 61326-1, UL, CE, CRN, FDA, FCM, EHEDG certified, DIN EN 60068-2-6 (20 g (10...2000 Hz)), REG 31, NSF, IO-LINK, UKCA, DIN EN 60068-2-27 (50 g (11 ms)), ASC, 3-A | |
| Mount Type | Flush | |
| IP Rating | IP69K, IP68, IP67 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative Pressure | ||
Maximum Pressure Measurement 1bar | ||
Product Type Industrial Pressure Sensor | ||
Minimum Pressure Measurement -1bar | ||
Accuracy ±0.5 % | ||
Output Type PNP/NPN, 4 to 20 mA | ||
Media Measured Liquid, Gas | ||
Interface Type M12, IO-Link | ||
Terminal Type M12 Connector | ||
Response Time 30ms | ||
Minimum Supply Voltage 18V | ||
Series PM16 | ||
Housing Material PBT, 316L Stainless Steel | ||
Standards/Approvals EC 1935/2004, DIN EN 61326-1, UL, CE, CRN, FDA, FCM, EHEDG certified, DIN EN 60068-2-6 (20 g (10...2000 Hz)), REG 31, NSF, IO-LINK, UKCA, DIN EN 60068-2-27 (50 g (11 ms)), ASC, 3-A | ||
Mount Type Flush | ||
IP Rating IP69K, IP68, IP67 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic PM16 Series Industrial Pressure Sensor 4 to 20 mA Output -1 bar 4 bar, Relative Pressure
- ifm electronic PM16 Series Industrial Pressure Sensor 4 to 20 mA Output -1 bar 16 bar, Relative Pressure
- ifm electronic PM16 Series Industrial Pressure Sensor PNP/NPN Output -1 bar 25 bar, Relative Pressure
- ifm electronic PM16 Series Industrial Pressure Sensor PNP/NPN Output -1 bar 6 bar, Relative Pressure
- ifm electronic PM16 Series Industrial Pressure Sensor PNP/NPN Output -1 bar 100 bar, Relative Pressure
- ifm electronic PM16 Series Industrial Pressure Sensor PNP/NPN Output -1 bar 1.6 bar, Relative Pressure
- ifm electronic PM16 Series Industrial Pressure Sensor PNP/NPN Output -1 bar 10 bar, Relative Pressure
- ifm electronic PM16 Series Industrial Pressure Sensor PNP/NPN Output -0.05 bar 1 bar, Relative Pressure
