ifm electronic PM17 Series Industrial Pressure Sensor, 4 to 20 mA, PNP/NPN Output -1 bar 10 bar, Relative Pressure
- RS Stock No.:
- 596-883
- Mfr. Part No.:
- PM1704
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP53,109.76
(exc. VAT)
PHP59,482.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 10, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP53,109.76 |
*price indicative
- RS Stock No.:
- 596-883
- Mfr. Part No.:
- PM1704
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Industrial Pressure Sensor | |
| Pressure Reading Type | Relative Pressure | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | ±0.2 % | |
| Output Type | 4 to 20 mA, PNP/NPN | |
| Media Measured | Gas, Liquid | |
| Interface Type | IO-Link, M12 | |
| Terminal Type | M12 Connector | |
| Response Time | 30ms | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 30V | |
| Series | PM17 | |
| Housing Material | 316L Stainless Steel, Polybutylene Terephthalate | |
| Standards/Approvals | ASC, CE, CRN, DIN EN 60068-2-27 (50 g (11 ms)), DIN EN 60068-2-6 (20 g (10...2000 Hz)), DIN EN 61326-1, EC 1935/2004, REG 31, UKCA, UL, EHEDG certified, FCM, FDA, IO-LINK, NSF, 3-A | |
| Mount Type | Flush | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Maximum Pressure Measurement 10bar | ||
Product Type Industrial Pressure Sensor | ||
Pressure Reading Type Relative Pressure | ||
Minimum Pressure Measurement -1bar | ||
Accuracy ±0.2 % | ||
Output Type 4 to 20 mA, PNP/NPN | ||
Media Measured Gas, Liquid | ||
Interface Type IO-Link, M12 | ||
Terminal Type M12 Connector | ||
Response Time 30ms | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 30V | ||
Series PM17 | ||
Housing Material 316L Stainless Steel, Polybutylene Terephthalate | ||
Standards/Approvals ASC, CE, CRN, DIN EN 60068-2-27 (50 g (11 ms)), DIN EN 60068-2-6 (20 g (10...2000 Hz)), DIN EN 61326-1, EC 1935/2004, REG 31, UKCA, UL, EHEDG certified, FCM, FDA, IO-LINK, NSF, 3-A | ||
Mount Type Flush | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67, IP68, IP69K | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic PM17 Series Industrial Pressure Sensor PNP/NPN Output -1 bar 1 bar, Relative Pressure
- ifm electronic PM17 Series Industrial Pressure Sensor PNP/NPN Output -1 bar 25 bar, Relative Pressure
- ifm electronic PM17 Series Industrial Pressure Sensor PNP/NPN Output -1 bar 16 bar, Relative Pressure
- ifm electronic PM17 Series Industrial Pressure Sensor PNP/NPN Output -1 bar 6 bar, Relative Pressure
- ifm electronic PM17 Series Pressure Sensor PNP/NPN Output -0.1 bar 1.6 bar, Relative Pressure Reading
- ifm electronic PM17 Series Pressure Sensor PNP/NPN Output -0.005 bar 0.1 bar, Relative Pressure Reading
- ifm electronic PM17 Series Pressure Sensor PNP/NPN Output -0.125 bar 2.5 bar, Relative Pressure Reading
- ifm electronic PM17 Series Pressure Sensor PNP/NPN Output -0.05 bar 0.4 bar, Relative Pressure Reading
