ifm electronic PM15 Series Pressure Sensor, PNP/NPN, 4 to 20 mA Output -1 bar 25 bar, Vacuum, Relative Pressure Reading

Subtotal (1 unit)*

PHP51,357.15

(exc. VAT)

PHP57,520.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP51,357.15

*price indicative

RS Stock No.:
596-432
Mfr. Part No.:
PM1503
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Vacuum, Relative Pressure

Product Type

Pressure Sensor

Maximum Pressure Measurement

25bar

Minimum Pressure Measurement

-1bar

Accuracy

±0.5 %

Output Type

PNP/NPN, 4 to 20 mA

Media Measured

Liquid, Gas

Interface Type

M12, IO-Link

Terminal Type

M12 Connector

Minimum Supply Voltage

18V

Response Time

30ms

Maximum Supply Voltage

30V

Series

PM15

Housing Material

Polytetrafluoroethylene, Fluorelastomer, 316L Stainless Steel

Standards/Approvals

REG 31, UL, UKCA, NSF, IO-LINK, FDA, FCM, EHEDG certified, EC 1935/2004, DIN EN 61326-1, DIN EN 60068-2-6 (20 g (10...2000 Hz)), DIN EN 60068-2-27 (50 g (11 ms)), CRN, CE, ASC, 3-A

IP Rating

IP69K, IP68, IP67

Mount Type

Flush

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
DE
The ifm electronic flush pressure sensor offers reliable and accurate measurements of viscous media and liquids with suspended particles, making it ideal for applications in the food and beverage industry. Designed with a ceramic-capacitive pressure measuring cell, it accommodates a wide measuring range of -1 to 25 bar, ensuring optimal performance even in challenging conditions. With features like a robust stainless steel housing, gold-plated contacts, and advanced IP67, IP68, and IP69K protection ratings, this sensor guarantees durability and long-term reliability while maintaining precise temperature monitoring from -25 to 150 °C. Its innovative IO-Link interface facilitates seamless integration and configuration, elevating operational efficiency.

Flush mount design enables easy cleaning and maintenance, crucial for hygienic applications

Gold-plated contacts provide enhanced reliability and reduced signal degradation

Supports both 2-wire and 3-wire connections, offering flexibility in installation

Analogue signal and IO-Link functionalities allow for versatile data communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy