ifm electronic PN20 Series Pressure Sensor, 4 to 20 mA, PNP/NPN Output -1 bar 16 bar, Relative Pressure Reading
- RS Stock No.:
- 596-886
- Mfr. Part No.:
- PN2014
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP48,877.32
(exc. VAT)
PHP54,742.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP48,877.32 |
*price indicative
- RS Stock No.:
- 596-886
- Mfr. Part No.:
- PN2014
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Relative Pressure | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | ± 0.5 | |
| Output Type | 4 to 20 mA, PNP/NPN | |
| Media Measured | Liquid, Gas | |
| Interface Type | M12, IO-Link | |
| Terminal Type | M12 Connector | |
| Minimum Supply Voltage | 18V | |
| Response Time | 1.5ms | |
| Series | PN20 | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 61000-6-3, DNV, DIN EN 61000-6-2, UL, UKCA, CE, SDCI standard: IEC 61131-9 | |
| Housing Material | 316L Stainless Steel, Fibreglass Reinforced PBT GF20, Glass Filled Polybutylene Terephthalate, Polycarbonate | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| IP Rating | IP67, IP65 | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Relative Pressure | ||
Minimum Pressure Measurement -1bar | ||
Accuracy ± 0.5 | ||
Output Type 4 to 20 mA, PNP/NPN | ||
Media Measured Liquid, Gas | ||
Interface Type M12, IO-Link | ||
Terminal Type M12 Connector | ||
Minimum Supply Voltage 18V | ||
Response Time 1.5ms | ||
Series PN20 | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 61000-6-3, DNV, DIN EN 61000-6-2, UL, UKCA, CE, SDCI standard: IEC 61131-9 | ||
Housing Material 316L Stainless Steel, Fibreglass Reinforced PBT GF20, Glass Filled Polybutylene Terephthalate, Polycarbonate | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
IP Rating IP67, IP65 | ||
Mount Type Screw | ||
- COO (Country of Origin):
- RO
Related links
- ifm electronic PN20 Series Pressure Sensor PNP/NPN Output 0 bar 160 bar, Relative Pressure Reading
- ifm electronic PN20 Series Pressure Sensor PNP/NPN Output 0 bar 250 bar, Relative Pressure Reading
- ifm electronic PN20 Series Industrial Pressure Sensor PNP/NPN Output -1 bar 6 bar, Relative Pressure
- ifm electronic PN25 Series Pressure Sensor PNP/NPN Output -1 bar 16 bar, Relative Pressure Reading
- ifm electronic PM15 Series Pressure Sensor PNP/NPN Output -1 bar 16 bar Vacuum Reading
- ifm electronic PM15 Series Pressure Sensor PNP/NPN Output -1 bar 40 bar, Relative Pressure Reading
- ifm electronic PM17 Series Industrial Pressure Sensor PNP/NPN Output -1 bar 16 bar, Relative Pressure
- ifm electronic PN26 Series Pressure Sensor PNP/NPN Output -0.05 bar 1 bar, Relative Pressure Reading
