ifm electronic PI23 Series Pressure Sensor, Switching Power Supply, IO-Link, Inverting, 4 to 20 mA Output -0.124 bar 2.5
- RS Stock No.:
- 596-823
- Mfr. Part No.:
- PI2306
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP94,512.12
(exc. VAT)
PHP105,853.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 21, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP94,512.12 |
*price indicative
- RS Stock No.:
- 596-823
- Mfr. Part No.:
- PI2306
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Vacuum, Relative Pressure | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 2.5bar | |
| Minimum Pressure Measurement | -0.124bar | |
| Accuracy | ±0.2 % | |
| Output Type | Switching Power Supply, IO-Link, Inverting, 4 to 20 mA | |
| Media Measured | Liquid, Gas | |
| Interface Type | M12, IO-Link | |
| Terminal Type | M12 Connector | |
| Minimum Supply Voltage | 18V | |
| Response Time | 45ms | |
| Series | PI23 | |
| Maximum Supply Voltage | 32V | |
| Standards/Approvals | UL, UKCA, FDA, FCM, EMC: DIN EN 61000-6-2, EHEDG, EC 1935/2004, DIN EN 61000-6-3, DIN EN 60068-2-6 (20 g (10...2000 Hz)), DIN EN 60068-2-27 (50 g (11 ms)), CE, 3-A | |
| Housing Material | Polyetherimide, Polybutylene Terephthalate, Perfluoroalkoxy Alkane, 316L Stainless Steel | |
| Mount Type | Flush | |
| IP Rating | IP69K, IP68, IP67 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Vacuum, Relative Pressure | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 2.5bar | ||
Minimum Pressure Measurement -0.124bar | ||
Accuracy ±0.2 % | ||
Output Type Switching Power Supply, IO-Link, Inverting, 4 to 20 mA | ||
Media Measured Liquid, Gas | ||
Interface Type M12, IO-Link | ||
Terminal Type M12 Connector | ||
Minimum Supply Voltage 18V | ||
Response Time 45ms | ||
Series PI23 | ||
Maximum Supply Voltage 32V | ||
Standards/Approvals UL, UKCA, FDA, FCM, EMC: DIN EN 61000-6-2, EHEDG, EC 1935/2004, DIN EN 61000-6-3, DIN EN 60068-2-6 (20 g (10...2000 Hz)), DIN EN 60068-2-27 (50 g (11 ms)), CE, 3-A | ||
Housing Material Polyetherimide, Polybutylene Terephthalate, Perfluoroalkoxy Alkane, 316L Stainless Steel | ||
Mount Type Flush | ||
IP Rating IP69K, IP68, IP67 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic PI22 Series Pressure Sensor Inverting Switching Power Supply Output -0.124 bar 2.5
- ifm electronic PI23 Series Pressure Sensor Inverting Switching Power Supply Output -1 bar 4 bar,
- ifm electronic PI23 Series Pressure Sensor Inverting Switching Power Supply Output -1 bar 10 bar,
- ifm electronic PI22 Series Pressure Sensor IO-Link 4 to 20 mA Output -50 bar 1000
- ifm electronic PI22 Series Pressure Sensor IO-Link 4 to 20 mA Output -1 bar 25 bar,
- ifm electronic PI22 Series Pressure Sensor IO-Link 4 to 20 mA Output -1000 mbar
- ifm electronic PI23 Series Pressure Sensor Inverting Switching Power Supply Output -1000 bar 1000
- ifm electronic PI23 Series Pressure Sensor Inverting Switching Power Supply Output -1 bar 25 bar,
