ifm electronic PI22 Series Pressure Sensor, Switching Power Supply, IO-Link, Inverting, 4 to 20 mA Output -50 bar 1000

Subtotal (1 unit)*

PHP91,404.49

(exc. VAT)

PHP102,373.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP91,404.49

*price indicative

RS Stock No.:
596-428
Mfr. Part No.:
PI2207
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Maximum Pressure Measurement

1000bar

Product Type

Pressure Sensor

Pressure Reading Type

Vacuum, Relative Pressure

Minimum Pressure Measurement

-50bar

Accuracy

±0.2 %

Output Type

Switching Power Supply, IO-Link, Inverting, 4 to 20 mA

Media Measured

Liquid, Gas

Interface Type

M12, IO-Link

Terminal Type

M12 Connector

Response Time

45ms

Minimum Supply Voltage

18V

Series

PI22

Maximum Supply Voltage

32V

Housing Material

Polyetherimide, PBT, PFA, 316L Stainless Steel

Standards/Approvals

UL, UKCA, FDA, FCM, EMC: DIN EN 61000-6-2, EHEDG, EC 1935/2004, DIN EN 61000-6-3, DIN EN 60068-2-6 (20 g (10...2000 Hz)), DIN EN 60068-2-27 (50 g (11 ms)), CE, 3-A, FDA

Maximum Operating Temperature

80°C

IP Rating

IP69K, IP68, IP67

Mount Type

Flush

Minimum Operating Temperature

-25°C

COO (Country of Origin):
DE
The ifm electronic flush pressure sensor with display is engineered for precision measurement in demanding environments. With a robust design suitable for the food and beverage industry, it delivers reliable readings for viscous media and liquids with suspended particles. Featuring a 4-digit alphanumeric display and multiple outputs, including analog and IO-Link, this sensor ensures optimal integration into existing systems. The versatile measuring range, coupled with advanced protection features such as short-circuit and overload protection, makes it an ideal choice for various applications. This product is built to withstand harsh operating conditions, ensuring long-term performance and stability.

Tailored for flush mounting in the food and beverage sector

Equipped with gold-plated contacts for enhanced durability

Displays real-time data on a clear 4-digit alphanumeric screen

Provides configurable output options, including switching and analog signals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy