ifm electronic PI Series Pressure Sensor, -1000mbar Min, 1000mbar Max, Analogue Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-182
- Mfr. Part No.:
- PI2209
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
PHP72,452.07
(exc. VAT)
PHP81,146.32
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,452.07 |
*price indicative
- RS Stock No.:
- 596-182
- Mfr. Part No.:
- PI2209
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1000mbar | |
| Maximum Pressure Reading | 1000mbar | |
| Accuracy | ± 0.2 | |
| Output Type | Analogue | |
| Series | PI | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1000mbar | ||
Maximum Pressure Reading 1000mbar | ||
Accuracy ± 0.2 | ||
Output Type Analogue | ||
Series PI | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor with display is engineered for precise pressure measurement in diverse applications, particularly within the food and beverage industry. This sophisticated sensor showcases an easy-to-read alphanumeric display and is equipped with both digital and analogue outputs, catering to various monitoring and control needs. It is specially designed for use in viscous media and liquids containing suspended particles, ensuring optimal compatibility. With its robust construction featuring stainless steel and tailored surface characteristics, it guarantees high reliability and durability under varying conditions, including extreme temperatures and demanding environments.
Designed specifically for the food and beverage sector, ensuring compliance with industry standards
Features a clear 4-digit alphanumeric display for easy monitoring of pressure values
Equipped with two digital outputs and one analogue output for versatile integration
Operates effectively within a measuring range of -1000 to 1000 mbar, adapting to various pressure needs
Features a clear 4-digit alphanumeric display for easy monitoring of pressure values
Equipped with two digital outputs and one analogue output for versatile integration
Operates effectively within a measuring range of -1000 to 1000 mbar, adapting to various pressure needs
Related links
- ifm electronic PI Series Pressure Sensor 1000mbar Max Relative Reading
- ifm electronic PI Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PI Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PI Series Pressure Sensor 0.25bar Max Relative, Vaccum Reading
- ifm electronic PI Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PG Series Pressure Sensor 1bar Max Relative, Vaccum Reading
