ifm electronic PG27 Series Pressure Sensor, 4 to 20 mA, NPN/PNP Output -1 bar 1 bar, Relative Pressure, Vacuum Reading
- RS Stock No.:
- 596-817
- Mfr. Part No.:
- PG2799
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP81,410.14
(exc. VAT)
PHP91,179.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 21, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP81,410.14 |
*price indicative
- RS Stock No.:
- 596-817
- Mfr. Part No.:
- PG2799
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Maximum Pressure Measurement | 1bar | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Relative Pressure, Vacuum | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | ± 0.5 | |
| Output Type | 4 to 20 mA, NPN/PNP | |
| Media Measured | Gas, Liquid | |
| Interface Type | M12 | |
| Terminal Type | M12 Connector | |
| Minimum Supply Voltage | 18V | |
| Response Time | 10ms | |
| Maximum Supply Voltage | 32V | |
| Series | PG27 | |
| Standards/Approvals | ACS, CE, CRN, DIN EN 60068-2-27 (50 g (11 ms)), DIN EN 60068-2-6 (10 g (10...2000 Hz)), EC 1935 2004, EHEDG certified, EMC: EN 61000-4-2 ESD (4 kV CD / 8 kV AD), EN 61000-4-3 HF radiated (10 V/m), EN 61000-4-4 Burst (2 kV), EN 61000-4-5 Surge (0.5/1 kV), EN 61000-4-6 HF conducted (10 V), FCM, FDA, NSF, REG 31, S, UKCA, UL, 3-A, FDA | |
| Housing Material | 316L Stainless Steel, Fluorelastomer, Glass, Polyamide, Polytetrafluoroethylene | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| IP Rating | IP67, IP69K | |
| Mount Type | Flush | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Maximum Pressure Measurement 1bar | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Relative Pressure, Vacuum | ||
Minimum Pressure Measurement -1bar | ||
Accuracy ± 0.5 | ||
Output Type 4 to 20 mA, NPN/PNP | ||
Media Measured Gas, Liquid | ||
Interface Type M12 | ||
Terminal Type M12 Connector | ||
Minimum Supply Voltage 18V | ||
Response Time 10ms | ||
Maximum Supply Voltage 32V | ||
Series PG27 | ||
Standards/Approvals ACS, CE, CRN, DIN EN 60068-2-27 (50 g (11 ms)), DIN EN 60068-2-6 (10 g (10...2000 Hz)), EC 1935 2004, EHEDG certified, EMC: EN 61000-4-2 ESD (4 kV CD / 8 kV AD), EN 61000-4-3 HF radiated (10 V/m), EN 61000-4-4 Burst (2 kV), EN 61000-4-5 Surge (0.5/1 kV), EN 61000-4-6 HF conducted (10 V), FCM, FDA, NSF, REG 31, S, UKCA, UL, 3-A, FDA | ||
Housing Material 316L Stainless Steel, Fluorelastomer, Glass, Polyamide, Polytetrafluoroethylene | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
IP Rating IP67, IP69K | ||
Mount Type Flush | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic PG27 Series Pressure Sensor NPN/PNP Output -1 bar 25 bar Vacuum Reading
- ifm electronic PG27 Series Pressure Sensor NPN/PNP Output -1 bar 4 bar Vacuum Reading
- ifm electronic PG27 Series Pressure Sensor NPN/PNP Output -1 bar 10 bar Vacuum Reading
- ifm electronic PG27 Series Pressure Sensor NPN/PNP Output -0.05 bar 1 bar Vacuum
- ifm electronic PG27 Series Pressure Sensor NPN/PNP Output -0.005 bar 0.1 bar Vacuum
- ifm electronic PG28 Series Pressure Sensor NPN/PNP Output -1 bar 1 bar Vacuum Reading
- ifm electronic PG24 Series Pressure Sensor NPN/PNP Output -1 bar 1 bar Vacuum Reading
- ifm electronic PG27 Series Pressure Sensor 4 to 20 mA Output 1 MPa 1000 kPa Relative Pressure Reading
