ifm electronic PI22 Series Pressure Sensor, 4 to 20 mA, Inverting, IO-Link, Switching Power Supply Output -0.124 bar 2.5

Subtotal (1 unit)*

PHP88,835.41

(exc. VAT)

PHP99,495.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP88,835.41

*price indicative

RS Stock No.:
596-671
Mfr. Part No.:
PI2206
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Maximum Pressure Measurement

2.5bar

Pressure Reading Type

Relative Pressure, Vacuum

Product Type

Pressure Sensor

Minimum Pressure Measurement

-0.124bar

Accuracy

±0.2 %

Output Type

4 to 20 mA, Inverting, IO-Link, Switching Power Supply

Media Measured

Gas, Liquid

Interface Type

IO-Link, M12

Terminal Type

M12 Connector

Response Time

45ms

Minimum Supply Voltage

18V

Maximum Supply Voltage

32V

Series

PI22

Standards/Approvals

CE, DIN EN 60068-2-27 (50 g (11 ms)), DIN EN 60068-2-6 (20 g (10...2000 Hz)), DIN EN 61000-6-3, EC 1935/2004, EHEDG, EMC: DIN EN 61000-6-2, FCM, FDA, UKCA, UL, 3-A, FDA

Housing Material

316L Stainless Steel, PFA, PBT, Polyetherimide

IP Rating

IP67, IP68, IP69K

Mount Type

Flush

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
DE
The ifm electronic flush pressure sensor with display provides an innovative solution for accurately measuring pressure in liquids and viscous media, particularly in the food and beverage industry. This robust instrument features a four-digit alphanumeric display for real-time readings and two status LEDs for immediate operational feedback. With its versatile process connection and resistance to extreme temperatures, the sensor is designed for optimal performance and reliability. It's suitable for applications involving both liquid and gas mediums and boasts advanced features for precise monitoring and control, enhancing operational efficiency across various applications.

Flush mountable, ideal for the food and beverage industry

Four-digit alphanumeric display for easy reading of measured values

Includes two LED indicators for status confirmation at a glance

Designed for use with viscous media and liquids with suspended particles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy