ifm electronic PI23 Series Pressure Sensor, 4 to 20 mA, Inverting, IO-Link, Switching Power Supply Output -1000 bar 1000
- RS Stock No.:
- 596-673
- Mfr. Part No.:
- PI2309
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP97,242.46
(exc. VAT)
PHP108,911.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 17, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP97,242.46 |
*price indicative
- RS Stock No.:
- 596-673
- Mfr. Part No.:
- PI2309
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative Pressure, Vacuum | |
| Maximum Pressure Measurement | 1000bar | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | -1000bar | |
| Accuracy | ±0.2 % | |
| Output Type | 4 to 20 mA, Inverting, IO-Link, Switching Power Supply | |
| Media Measured | Gas, Liquid | |
| Interface Type | IO-Link, M12 | |
| Terminal Type | M12 Connector | |
| Response Time | 45ms | |
| Minimum Supply Voltage | 18V | |
| Series | PI23 | |
| Maximum Supply Voltage | 32V | |
| Standards/Approvals | CE, DIN EN 60068-2-27 (50 g (11 ms)), DIN EN 60068-2-6 (20 g (10...2000 Hz)), DIN EN 61000-6-3, EC 1935/2004, EMC: DIN EN 61000-6-2, FCM, FDA, UKCA, UL, EHEDG, 3-A, FDA | |
| Housing Material | 316L Stainless Steel, Perfluoroalkoxy Alkane, Polybutylene Terephthalate, Polyetherimide | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Mount Type | Flush | |
| IP Rating | IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative Pressure, Vacuum | ||
Maximum Pressure Measurement 1000bar | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement -1000bar | ||
Accuracy ±0.2 % | ||
Output Type 4 to 20 mA, Inverting, IO-Link, Switching Power Supply | ||
Media Measured Gas, Liquid | ||
Interface Type IO-Link, M12 | ||
Terminal Type M12 Connector | ||
Response Time 45ms | ||
Minimum Supply Voltage 18V | ||
Series PI23 | ||
Maximum Supply Voltage 32V | ||
Standards/Approvals CE, DIN EN 60068-2-27 (50 g (11 ms)), DIN EN 60068-2-6 (20 g (10...2000 Hz)), DIN EN 61000-6-3, EC 1935/2004, EMC: DIN EN 61000-6-2, FCM, FDA, UKCA, UL, EHEDG, 3-A, FDA | ||
Housing Material 316L Stainless Steel, Perfluoroalkoxy Alkane, Polybutylene Terephthalate, Polyetherimide | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Mount Type Flush | ||
IP Rating IP67, IP68, IP69K | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic PI23 Series Pressure Sensor Inverting Switching Power Supply Output -1 bar 4 bar,
- ifm electronic PI23 Series Pressure Sensor Inverting Switching Power Supply Output -1 bar 25 bar,
- ifm electronic PI23 Series Pressure Sensor Inverting Switching Power Supply Output -1 bar 10 bar,
- ifm electronic PI23 Series Pressure Sensor Switching Power Supply IO-Link Output -50 mbar 1000
- ifm electronic PI23 Series Pressure Sensor IO-Link 4 to 20 mA Output -0.124 bar 2.5
- ifm electronic PI22 Series Pressure Sensor Inverting Switching Power Supply Output -0.124 bar 2.5
- ifm electronic PI22 Series Pressure Sensor Inverting Switching Power Supply Output -1 bar 10 bar,
- ifm electronic PI22 Series Pressure Sensor 4 to 20 mA IO-Link Output -1 bar 4 bar,
