Bosch 0.615.V00.05Y 8 Ah 18V Power Tool Battery, For Use With Power Tools
- RS Stock No.:
- 870-902
- Mfr. Part No.:
- 0.615.V00.05Y
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP38,298.69
(exc. VAT)
PHP42,894.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,298.69 |
*price indicative
- RS Stock No.:
- 870-902
- Mfr. Part No.:
- 0.615.V00.05Y
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Power Tool Battery | |
| Battery Type | Lithium-ion | |
| Voltage | 18V | |
| Battery Capacity | 8Ah | |
| For Use With | Power Tools | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Power Tool Battery | ||
Battery Type Lithium-ion | ||
Voltage 18V | ||
Battery Capacity 8Ah | ||
For Use With Power Tools | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Bosch starter set designed for optimal performance, featuring three 18V batteries and a practical charger. This comprehensive kit offers efficient power solutions for various tools, catering especially to professional users.
Includes three 18V 4.0Ah batteries for extended usage
Charger supports both 12V and 18V batteries for versatile compatibility
Lightweight design at only 605g for ease of handling
Five LED indicators allow for clear battery status monitoring
Related links
- Bosch 0.615.V00.05W 5.5 Ah 18V Power Tool Battery, For Use With Power Tools
- DeWALT DCB184-XJ 5 Ah 18V Power Tool Battery, For Use With 18V XR Li-Ion DEWALT Tools
- Steinel 065584 8 Ah 18V Rechargeable Battery, For Use With Heat Gun
- DeWALT DCB182-B1 4.0 Ah 18V Rechargeable Battery, For Use With Compatible With All DEWALT 10.8V XR Li-Ion Tools
- Bosch 1600A019S1 4 Ah 18V Battery & Charger, For Use With Bosch Professional 18 V Tools and Chargers
- Bosch 0.602.494.003 5 Ah 18V Battery Pack, For Use With Exact Ion
- Bosch 0.602.494.034 4 Ah 18V Battery Pack, For Use With Exact Ion
- Bosch 0.602.494.002 2 Ah 18V Battery Pack, For Use With Exact Ion
