Steinel 065584 8 Ah 18V Rechargeable Battery, For Use With Heat Gun

Subtotal (1 unit)*

PHP13,531.39

(exc. VAT)

PHP15,155.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,531.39

*price indicative

RS Stock No.:
479-435
Mfr. Part No.:
065584
Manufacturer:
Steinel
Find similar products by selecting one or more attributes.
Select all

Brand

Steinel

Product Type

Rechargeable Battery

Voltage

18V

Battery Capacity

8Ah

For Use With

Heat Gun

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
VN
The Steinel CAS battery charger is compatible with the CAS STEINEL 18 V rechargeable battery as well as all lithium-ion and LiHD batteries from the Cordless Alliance System. It offers versatile and efficient charging solutions for professional tools.

Supports a range of capacities

1 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy