Geberit 690.600.00.1 5 Ah 18V dc Battery, For Use With ACO 203XLplus Pressing Tools
- RS Stock No.:
- 905-123
- Mfr. Part No.:
- 690.600.00.1
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
PHP70,984.02
(exc. VAT)
PHP79,502.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,984.02 |
*price indicative
- RS Stock No.:
- 905-123
- Mfr. Part No.:
- 690.600.00.1
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Battery | |
| Battery Type | Lithium-ion | |
| Voltage | 18V dc | |
| Battery Capacity | 5Ah | |
| For Use With | ACO 203XLplus Pressing Tools | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Battery | ||
Battery Type Lithium-ion | ||
Voltage 18V dc | ||
Battery Capacity 5Ah | ||
For Use With ACO 203XLplus Pressing Tools | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
The Geberit Li-ion battery offers an efficient power source designed for various pressing tools, ensuring reliable performance for demanding application scenarios.
Nominal voltage of 18 V DC ensures optimal performance
Utilises lithium-ion technology for rechargeable convenience
Features a state of charge display for user awareness
Operating temperature range of -10 to +50 °C supports versatile usage
Related links
- DeWALT DCB184-B1 5 Ah 18V Battery, For Use With Max Tools
- DeWALT DCB184-XJ 5 Ah 18V Power Tool Battery, For Use With 18V XR Li-Ion DEWALT Tools
- Bosch 0.602.494.003 5 Ah 18V Battery Pack, For Use With Exact Ion
- Bosch 1.600.A03.6Z6 5 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 0.615.V00.05Y 8 Ah 18V Power Tool Battery, For Use With Power Tools
- Bosch 0.615.V00.05W 5.5 Ah 18V Power Tool Battery, For Use With Power Tools
- DeWALT DCB183-B1 2.0 Ah 18V Rechargeable Battery, For Use With Compatible With All DEWALT 10.8V XR Li-Ion Tools
- DeWALT DCB182-B1 4.0 Ah 18V Rechargeable Battery, For Use With Compatible With All DEWALT 10.8V XR Li-Ion Tools
