DeWALT DCB183-B1 2.0 Ah 18V Rechargeable Battery, For Use With Compatible With All DEWALT 10.8V XR Li-Ion Tools
- RS Stock No.:
- 868-980
- Mfr. Part No.:
- DCB183-B1
- Manufacturer:
- DeWALT
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,386.37
(exc. VAT)
PHP3,792.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,386.37 |
*price indicative
- RS Stock No.:
- 868-980
- Mfr. Part No.:
- DCB183-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Rechargeable Battery | |
| Battery Type | Lithium-ion | |
| Voltage | 18V | |
| Battery Capacity | 2.0Ah | |
| For Use With | Compatible With All DEWALT 10.8V XR Li-Ion Tools | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Rechargeable Battery | ||
Battery Type Lithium-ion | ||
Voltage 18V | ||
Battery Capacity 2.0Ah | ||
For Use With Compatible With All DEWALT 10.8V XR Li-Ion Tools | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT DCB182-B1 4.0 Ah 18V Rechargeable Battery, For Use With Compatible With All DEWALT 10.8V XR Li-Ion Tools
- DeWALT DCB127-B1 2.0 Ah 10.8V Rechargeable Battery, For Use With Compatible With All DEWALT 10.8V XR Li-Ion Tools
- DeWALT DCB609-B1 9.0 Ah 20V Rechargeable Battery, For Use With Compatible With All DEWALT 10.8V XR Li-Ion Tools
- DeWALT DCB184-XJ 5 Ah 18V Power Tool Battery, For Use With 18V XR Li-Ion DEWALT Tools
- Steinel 065584 8 Ah 18V Rechargeable Battery, For Use With Heat Gun
- DeWALT DCS355N 18V XR Li-Ion DCS3 Cordless Multi-Cutter
- Nichicon SLB 2.4 V 0.35 mAh
- 1308 Ansmann Li-ion Rechargeable Battery, 5000 mAh

