1308 Ansmann Li-ion Rechargeable Battery, 5000 mAh
- RS Stock No.:
- 830-875
- Mfr. Part No.:
- 1308-0001-520
- Manufacturer:
- Ansmann
N
Subtotal (1 unit)*
PHP2,019.26
(exc. VAT)
PHP2,261.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,019.26 |
*price indicative
- RS Stock No.:
- 830-875
- Mfr. Part No.:
- 1308-0001-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Series | 1308 | |
| Product Type | Rechargeable Battery | |
| Chemistry | Li-ion | |
| Battery Capacity | 5000mAh | |
| Battery Size | 21700 | |
| Nominal Voltage | 3.6V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Diameter | 21.6mm | |
| Height | 76.5mm | |
| Weight | 75g | |
| IEC Code | 896-2 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Series 1308 | ||
Product Type Rechargeable Battery | ||
Chemistry Li-ion | ||
Battery Capacity 5000mAh | ||
Battery Size 21700 | ||
Nominal Voltage 3.6V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Diameter 21.6mm | ||
Height 76.5mm | ||
Weight 75g | ||
IEC Code 896-2 | ||
- COO (Country of Origin):
- CN
The Ansmann protected 21700 Li-Ion battery offers excellent energy storage and reliability for a variety of devices. With a nominal voltage of 3.6 V and a capacity of 5000 mAh, it ensures optimal performance.
Maximal discharge current of 10 A ensures stable energy delivery
Charging method of CC - CV allows for versatile use and improved battery life
LED charge indicator provides clear feedback during charging processes
Related links
- Ansmann 1312 Li-ion Rechargeable Battery Pack 1.5 V
- Ansmann 1311 Li-ion Rechargeable Battery Pack 1.5 V
- Ansmann 1300 AA Li-ion AA Rechargeable Battery 3.2 V - Pack of 1
- Nichicon SLB 2.4 V 4 mAh
- Klauke LGML1 Li-ion Rechargeable Battery Power Tool Charger, 2-Pin (EU)
- Klauke LGML1UK Li-ion Rechargeable Battery Power Tool Charger, 3-Pin (UK)
- STMicroelectronics L9965C 6 V to 18V Input 3.3V Output 10 mA, TQFP-64
- STMicroelectronics L9962 4 V to 45V Input 3.3V Output 70 mA, TQFP-64
