Ansmann 1312 Li-ion Rechargeable Battery Pack, 3500 mAh, 1.5 V

N

Subtotal (1 pack of 4 units)*

PHP1,679.03

(exc. VAT)

PHP1,880.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,679.03PHP419.758

*price indicative

RS Stock No.:
859-229
Mfr. Part No.:
1312-0042-520
Manufacturer:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Battery Capacity

3500mAh

Product Type

Rechargeable Battery Pack

Chemistry

Li-ion

Series

1312

Nominal Voltage

1.5V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
CN
The Ansmann lithium rechargeable battery offers high performance and extended run time, making it an Ideal power solution for demanding applications, especially in cool environments.

High-quality lithium battery with a nominal capacity of 3500 mAh

Integrated protective circuitry prevents overcharging and short circuits

Ensures excellent performance even in cold conditions

Very low self-discharge rate enhances energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy