Klauke RAM3 3 Ah 9.6V Rechargeable Battery, For Use With Klauke Mini series tools
- RS Stock No.:
- 802-707
- Mfr. Part No.:
- RAM3
- Manufacturer:
- Klauke
This image is representative of the product range
Subtotal (1 unit)*
PHP20,041.69
(exc. VAT)
PHP22,446.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 09, 2026
- Plus 5 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,041.69 |
*price indicative
- RS Stock No.:
- 802-707
- Mfr. Part No.:
- RAM3
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Rechargeable Battery | |
| Battery Type | NiMH | |
| Voltage | 9.6V | |
| Battery Capacity | 3Ah | |
| For Use With | Klauke Mini series tools | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Rechargeable Battery | ||
Battery Type NiMH | ||
Voltage 9.6V | ||
Battery Capacity 3Ah | ||
For Use With Klauke Mini series tools | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klauke Battery reserve for Cordless tool is designed to deliver reliable power for compatible hydraulic and pressing tools. it features a 9.6 V output with 3 Ah capacity using NiMH technology, ensuring consistent performance and extended operating cycles in professional applications.
Nominal voltage 9.6 V
Capacity 3 Ah
NiMH battery technology
Related links
- DeWALT DCB182-B1 4.0 Ah 18V Rechargeable Battery, For Use With Compatible With All DEWALT 10.8V XR Li-Ion Tools
- DeWALT DCB609-B1 9.0 Ah 20V Rechargeable Battery, For Use With Compatible With All DEWALT 10.8V XR Li-Ion Tools
- DeWALT DCB183-B1 2.0 Ah 18V Rechargeable Battery, For Use With Compatible With All DEWALT 10.8V XR Li-Ion Tools
- DeWALT DCB127-B1 2.0 Ah 10.8V Rechargeable Battery, For Use With Compatible With All DEWALT 10.8V XR Li-Ion Tools
- Steinel 065584 8 Ah 18V Rechargeable Battery, For Use With Heat Gun
- DeWALT DCB187-KR 3 Ah 20V Battery, For Use With Max Tools
- Bosch 1600A019RE 3 Ah 12V Battery & Charger, For Use With Bosch Professional Tools
- Bosch 0.602.496.012 3 Ah 12V Battery Pack, For Use With Exact Ion
