TE Connectivity Through Hole Relay, 240V Coil, 100mA Switching Current, CO
- RS Stock No.:
- 817-042
- Mfr. Part No.:
- 1649399-4
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tube of 60 units)*
PHP22,292.95
(exc. VAT)
PHP24,968.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP22,292.95 | PHP371.549 |
*price indicative
- RS Stock No.:
- 817-042
- Mfr. Part No.:
- 1649399-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 240V | |
| Contact Configuration | CO | |
| Mount Type | Through Hole | |
| Series | 16493 | |
| Terminal Type | Through Hole | |
| Switching Current | 100mA | |
| Switching Power | 380W | |
| Minimum Operating Temperature | -30°C | |
| Switching DC Voltage | 5V | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 540W | |
| Standards/Approvals | Rohs | |
| Width | 12.8mm | |
| Length | 29.2mm | |
| Height | 20.4mm | |
| Contact Material | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 240V | ||
Contact Configuration CO | ||
Mount Type Through Hole | ||
Series 16493 | ||
Terminal Type Through Hole | ||
Switching Current 100mA | ||
Switching Power 380W | ||
Minimum Operating Temperature -30°C | ||
Switching DC Voltage 5V | ||
Maximum Operating Temperature 70°C | ||
Coil Power 540W | ||
Standards/Approvals Rohs | ||
Width 12.8mm | ||
Length 29.2mm | ||
Height 20.4mm | ||
Contact Material Silver | ||
- COO (Country of Origin):
- CN
The TE Connectivity reliable relay is designed for various applications. Its robust construction ensures durability while maintaining efficient performance under high temperature conditions.
EU RoHS Directive 2011/65/EU compliant for environmental safety
Wave solder capable, supporting processes up to 265°C
Low concentration of hazardous substances in compliance with EU ELV Directive 2000/53/EC
Halogen content is non-low halogen, containing Br or Cl above 900 ppm
Related links
- TE Connectivity Through Hole Relay 300mA Switching Current, CO
- TE Connectivity Through Hole Relay 500mA Switching Current, DPDT-CO
- TE Connectivity Surface Mount Relay 300mA Switching Current, CO
- TE Connectivity Through Hole Relay 7.5A Switching Current, SPDT
- TE Connectivity Through Hole Relay 8A Switching Current, DPDT
- TE Connectivity Through Hole Relay 16A Switching Current, SPST-NO
- TE Connectivity Board Relay 100mA Switching Current, DPDT-2 CO
- TE Connectivity Through Hole Relay 16A Switching Current, 1 Form C (SPDT)
