TE Connectivity Board Relay, 24V Coil, 100mA Switching Current, DPDT-2 CO
- RS Stock No.:
- 796-833
- Mfr. Part No.:
- 7-1415546-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20 units)*
PHP62,160.11
(exc. VAT)
PHP69,619.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP62,160.11 | PHP3,108.006 |
*price indicative
- RS Stock No.:
- 796-833
- Mfr. Part No.:
- 7-1415546-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Product Type | Relay | |
| Contact Configuration | DPDT-2 CO | |
| Mount Type | Board | |
| Series | 7-141554 | |
| Terminal Type | Solder | |
| Switching Current | 100mA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 985Ω | |
| Maximum Operating Temperature | 70°C | |
| Length | 29mm | |
| Width | 12.6mm | |
| Coil Power | 0.5W | |
| Height | 25.5mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Product Type Relay | ||
Contact Configuration DPDT-2 CO | ||
Mount Type Board | ||
Series 7-141554 | ||
Terminal Type Solder | ||
Switching Current 100mA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 985Ω | ||
Maximum Operating Temperature 70°C | ||
Length 29mm | ||
Width 12.6mm | ||
Coil Power 0.5W | ||
Height 25.5mm | ||
Standards/Approvals RoHS | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Power relay designed for general purposes, featuring a monostable configuration. It supports a significant contact rating and is Ideal for various DC applications requiring dependable switching.
Monostable Coil magnetic system enhances operational reliability
8 A contact current rating ensures robust performance in demanding environments
2 Form C DPDT-CO contact arrangement allows flexible circuit configurations
Rated for 24 VDC Coil voltage, suitable for diverse electronic applications
Insulation dielectric ratings guarantee safe operation across critical parameters
Related links
- TE Connectivity Board Power Relay 12A Switching Current, CO
- TE Connectivity Board Power Relay 8A Switching Current, DPDT-2 CO
- TE Connectivity Board Relay 1A, DPDT-2 CO
- TE Connectivity Board Relay 1000mA Switching Current, SPST-NO
- TE Connectivity Board Relay 2A, DPDT-2 CO
- TE Connectivity Board Relay 1A, DPDT-2 CO
- TE Connectivity Board Relay 1A, DPDT-2 CO
- TE Connectivity Board Relay 1A, DPDT-2 CO
