TE Connectivity Board Power Relay, 6V dc Coil, 12A Switching Current, CO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
788-104
Mfr. Part No.:
9-1415546-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

6V dc

Contact Configuration

CO

Mount Type

Board

Series

9-1415546

Terminal Type

Solder

Switching Current

12A

Switching DC Voltage

300V

Switching AC Voltage

400V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

68Ω

Width

12.6mm

Height

25.5mm

Length

29mm

Contact Material

Silver

COO (Country of Origin):
CZ
The TE Connectivity relay is a reliable power PCB relay is designed to control high current loads with efficiency. Its primary function is to facilitate electrical switching in various applications, ensuring durability and compliance with industry standards.

16A flux proof configuration for enhanced durability

1 form C (CO) contact arrangement for versatile operation

Monostable design for simplified control mechanisms

Coil voltage of 24VDC ensures compatibility with many systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy