TE Connectivity Board Power Relay, 12V dc Coil, 16A Switching Current, NO
- RS Stock No.:
- 788-103
- Mfr. Part No.:
- 9-1415535-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 788-103
- Mfr. Part No.:
- 9-1415535-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | NO | |
| Mount Type | Board | |
| Series | 41063 | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching Power | 0.6W | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 400Ω | |
| Width | 12.5mm | |
| Standards/Approvals | UL | |
| Coil Power | 0.6W | |
| Length | 40.5mm | |
| Height | 28.5mm | |
| Contact Material | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration NO | ||
Mount Type Board | ||
Series 41063 | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching Power 0.6W | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 400Ω | ||
Width 12.5mm | ||
Standards/Approvals UL | ||
Coil Power 0.6W | ||
Length 40.5mm | ||
Height 28.5mm | ||
Contact Material Silver | ||
- COO (Country of Origin):
- CZ
The TE Connectivity power relay is designed for various applications, featuring robust contact arrangements. This relay excels in controlling high power loads, making it Ideal for demanding environments and essential systems.
Rated for 16A with a maximum switching voltage of 400VAC
Operates reliably within an ambient temperature range of -20 to +125°C
Features quick connect terminals for efficient load side connections
Complies with multiple international standards, ensuring versatility in usage
Related links
- TE Connectivity Board Power Relay 16A Switching Current, NO
- TE Connectivity Board Power Relay 16A Switching Current, SPST-NO
- TE Connectivity Board Power Relay 8A Switching Current, SPST-NO
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity Board Power Relay 30A Switching Current, 1 NO (SPST-NO)
- TE Connectivity Board Non-Latching Relay 16A Switching Current, SPDT-CO
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
