TE Connectivity Through Hole Relay, 48V Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 678-930
- Mfr. Part No.:
- 6-1393234-0
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 20 units)*
PHP27,191.53
(exc. VAT)
PHP30,454.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,191.53 | PHP1,359.577 |
*price indicative
- RS Stock No.:
- 678-930
- Mfr. Part No.:
- 6-1393234-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 48V | |
| Contact Configuration | DPDT | |
| Mount Type | Through Hole | |
| Series | KUEP | |
| Terminal Type | PC Pin | |
| Switching Current | 8A | |
| Standards/Approvals | China RoHS | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 48V | ||
Contact Configuration DPDT | ||
Mount Type Through Hole | ||
Series KUEP | ||
Terminal Type PC Pin | ||
Switching Current 8A | ||
Standards/Approvals China RoHS | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- MX
The TE Connectivity General Purpose Power Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.
Good mechanical endurance
Suitable for wide operating temperature range
Suitable for general-purpose industrial and commercial use
Related links
- TE Connectivity Board Power Relay 8A Switching Current, DPDT-2 CO
- RS PRO Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Finder PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- Relpol PCB Power Relay 8A Switching Current, DPDT
- Aratas PCB Power Relay 8A Switching Current, DPDT
