TE Connectivity PCB Power Relay, 9V dc Coil, 30A Switching Current, 1 NO
- RS Stock No.:
- 788-058
- Mfr. Part No.:
- 1558666-2
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tube of 80 units)*
PHP23,745.12
(exc. VAT)
PHP26,594.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP23,745.12 | PHP296.814 |
*price indicative
- RS Stock No.:
- 788-058
- Mfr. Part No.:
- 1558666-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 9V dc | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | T9G Series | |
| Terminal Type | PCB | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 480V ac | |
| Maximum Operating Temperature | 105°C | |
| Length | 29mm | |
| Standards/Approvals | VDE | |
| Width | 21.5mm | |
| Coil Power | 900mW | |
| Height | 15.7mm | |
| Contact Material | Agsno | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 9V dc | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series T9G Series | ||
Terminal Type PCB | ||
Switching Current 30A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 480V ac | ||
Maximum Operating Temperature 105°C | ||
Length 29mm | ||
Standards/Approvals VDE | ||
Width 21.5mm | ||
Coil Power 900mW | ||
Height 15.7mm | ||
Contact Material Agsno | ||
- COO (Country of Origin):
- PT
The TE Connectivity Relay is a Compact DC Coil PCB relay designed for High performance applications. It provides efficient operation with a smaller footprint and reduced energy consumption, making it Ideal for various industrial uses.
UL, VDE, and CQC certifications demonstrate reliability and compliance
Supports PCB and Quick Connect terminations for versatile connectivity
RoHS compliant and cadmium free ensures environmental sustainability
Optimises PCB utilisation in the same footprint, saving space
Related links
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 30A Switching Current, SPST
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NO
