TE Connectivity PCB Power Relay, 18V dc Coil, 30A Switching Current, 1 CO
- RS Stock No.:
- 787-866
- Mfr. Part No.:
- 1558670-5
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-866
- Mfr. Part No.:
- 1558670-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 18V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 CO | |
| Mount Type | PCB | |
| Series | T9G Series | |
| Terminal Type | PCB | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 480V ac | |
| Maximum Operating Temperature | 105°C | |
| Width | 21.5mm | |
| Coil Power | 900mW | |
| Height | 15.7mm | |
| Length | 29mm | |
| Standards/Approvals | VDE | |
| Contact Material | Agsno | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 18V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 CO | ||
Mount Type PCB | ||
Series T9G Series | ||
Terminal Type PCB | ||
Switching Current 30A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 480V ac | ||
Maximum Operating Temperature 105°C | ||
Width 21.5mm | ||
Coil Power 900mW | ||
Height 15.7mm | ||
Length 29mm | ||
Standards/Approvals VDE | ||
Contact Material Agsno | ||
- COO (Country of Origin):
- PT
The TE Connectivity Relay is a Compact power PCB relay designed for a variety of applications, including HVAC and industrial controls. It provides reliable performance while enabling manufacturers to optimise PCB space without compromising on functionality.
Features both UL and VDE certifications for global compatibility
Increases operator safety through enhanced insulation
Offers excellent relay performance with a dielectric rating of 4kV
Related links
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
