TE Connectivity PCB Power Relay, 9V dc Coil, 30A Switching Current, 1 CO
- RS Stock No.:
- 787-867
- Mfr. Part No.:
- 1558675-2
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 60 units)*
PHP26,197.56
(exc. VAT)
PHP29,341.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from August 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP26,197.56 | PHP436.626 |
*price indicative
- RS Stock No.:
- 787-867
- Mfr. Part No.:
- 1558675-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 9V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 CO | |
| Mount Type | PCB | |
| Series | T9G Series | |
| Terminal Type | PCB | |
| Switching Current | 30A | |
| Switching AC Voltage | 480V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 90Ω | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | VDE | |
| Coil Power | 900mW | |
| Length | 29mm | |
| Height | 15.7mm | |
| Width | 21.5mm | |
| Contact Material | Agsno | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 9V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 CO | ||
Mount Type PCB | ||
Series T9G Series | ||
Terminal Type PCB | ||
Switching Current 30A | ||
Switching AC Voltage 480V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 90Ω | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals VDE | ||
Coil Power 900mW | ||
Length 29mm | ||
Height 15.7mm | ||
Width 21.5mm | ||
Contact Material Agsno | ||
- COO (Country of Origin):
- PT
The TE Connectivity DC Coil 30A PCB Relay provides a Compact solution designed for energy-efficient applications, boasting a size 30% smaller than its predecessors while delivering reliable performance across various uses.
Certified with UL, VDE, and CQC Listings for quality assurance
Supports PCB and Quick Connect terminations for versatile installation
RoHS Compliant and Cadmium Free Contact promotes environmental responsibility
Optimises PCB utilisation, maintaining the same footprint for efficiency
Related links
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
