TE Connectivity PCB Power Relay, 9V dc Coil, 30A Switching Current, 1 NC
- RS Stock No.:
- 787-871
- Mfr. Part No.:
- 1558677-2
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tube of 60 units)*
PHP23,745.12
(exc. VAT)
PHP26,594.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP23,745.12 | PHP395.752 |
*price indicative
- RS Stock No.:
- 787-871
- Mfr. Part No.:
- 1558677-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 9V dc | |
| Contact Configuration | 1 NC | |
| Mount Type | PCB | |
| Series | T9G Series | |
| Terminal Type | Quick Connect | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 480V ac | |
| Maximum Operating Temperature | 105°C | |
| Width | 21.5mm | |
| Standards/Approvals | VDE | |
| Coil Power | 900mW | |
| Height | 15.7mm | |
| Length | 29mm | |
| Contact Material | Agsno | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 9V dc | ||
Contact Configuration 1 NC | ||
Mount Type PCB | ||
Series T9G Series | ||
Terminal Type Quick Connect | ||
Switching Current 30A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 480V ac | ||
Maximum Operating Temperature 105°C | ||
Width 21.5mm | ||
Standards/Approvals VDE | ||
Coil Power 900mW | ||
Height 15.7mm | ||
Length 29mm | ||
Contact Material Agsno | ||
- COO (Country of Origin):
- PT
The TE Connectivity DC Coil relay offers a Compact solution for switching applications, featuring a smaller package while maintaining performance and energy efficiency.
30% smaller package size for enhanced space utilisation
Creepage/clearance of 8mm at voltage ratings up to 480VAC with reinforced insulation
UL, VDE, and CQC Listings ensure compliance with safety standards
Available with PCB and Quick Connect terminations for flexible installation
RoHS compliant with cadmium-free contact materials
Optimised for better PCB utilisation in the same footprint
Related links
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
