TE Connectivity PCB Power Relay, 5V dc Coil, 30A Switching Current, 1 NC
- RS Stock No.:
- 787-870
- Mfr. Part No.:
- 1558677-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tube of 60 units)*
PHP23,745.12
(exc. VAT)
PHP26,594.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP23,745.12 | PHP395.752 |
*price indicative
- RS Stock No.:
- 787-870
- Mfr. Part No.:
- 1558677-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | 1 NC | |
| Mount Type | PCB | |
| Series | T9G Series | |
| Terminal Type | PCB | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 480V ac | |
| Maximum Operating Temperature | 105°C | |
| Length | 29mm | |
| Standards/Approvals | VDE | |
| Coil Power | 900mW | |
| Height | 15.7mm | |
| Width | 21.5mm | |
| Contact Material | Agsno | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration 1 NC | ||
Mount Type PCB | ||
Series T9G Series | ||
Terminal Type PCB | ||
Switching Current 30A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 480V ac | ||
Maximum Operating Temperature 105°C | ||
Length 29mm | ||
Standards/Approvals VDE | ||
Coil Power 900mW | ||
Height 15.7mm | ||
Width 21.5mm | ||
Contact Material Agsno | ||
- COO (Country of Origin):
- PT
The TE Connectivity Relay is a Compact DC Coil solution designed for High efficiency applications. It operates reliably, ensuring optimal performance in demanding environments through its Advanced engineering.
Achieves 10% lower energy consumption in various applications
Compliant with UL, VDE and CQC safety standards
Features reinforced insulation with 8mm creepage/clearance at up to 480VAC
Allows better PCB utilisation in the same footprint
RoHS compliant with cadmium-free contacts
Related links
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 30A Switching Current, SPST
- TE Connectivity Panel Mount General Purpose Relay 30A Switching Current 1 Form B (NC), 1
