TE Connectivity PCB Power Relay, 9V dc Coil, 30A Switching Current, 1 NO
- RS Stock No.:
- 788-054
- Mfr. Part No.:
- 1558661-2
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 80 units)*
PHP23,573.72
(exc. VAT)
PHP26,402.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from August 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP23,573.72 | PHP294.672 |
*price indicative
- RS Stock No.:
- 788-054
- Mfr. Part No.:
- 1558661-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 9V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | T9G Series | |
| Terminal Type | PCB | |
| Switching Current | 30A | |
| Switching AC Voltage | 480V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 90Ω | |
| Maximum Operating Temperature | 105°C | |
| Length | 29mm | |
| Height | 15.7mm | |
| Coil Power | 900mW | |
| Standards/Approvals | VDE | |
| Width | 21.5mm | |
| Contact Material | Agsno | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 9V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series T9G Series | ||
Terminal Type PCB | ||
Switching Current 30A | ||
Switching AC Voltage 480V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 90Ω | ||
Maximum Operating Temperature 105°C | ||
Length 29mm | ||
Height 15.7mm | ||
Coil Power 900mW | ||
Standards/Approvals VDE | ||
Width 21.5mm | ||
Contact Material Agsno | ||
- COO (Country of Origin):
- PT
The TE Connectivity Relay designed for efficient operation in various applications. This relay model excels in providing reliable connectivity and exceptional performance tailored specifically for demanding environments.
Achieves a global relay solution with both UL and VDE certifications
Saves PCB space with the smallest relay in its class while maintaining a standard footprint
Increases operator safety through improved insulation (UL 61810-1)
Enhances relay performance with a dielectric rating of 4kV and an 8kV surge voltage
Related links
- TE Connectivity PCB Signal Relay 30A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
