TE Connectivity PCB Power Relay, 5V dc Coil, 30A Switching Current, 1 CO
- RS Stock No.:
- 787-865
- Mfr. Part No.:
- 1558660-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 70 units)*
PHP24,240.89
(exc. VAT)
PHP27,149.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP24,240.89 | PHP346.298 |
*price indicative
- RS Stock No.:
- 787-865
- Mfr. Part No.:
- 1558660-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | 1 CO | |
| Mount Type | PCB | |
| Series | T9G Series | |
| Terminal Type | PCB | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 480V ac | |
| Maximum Operating Temperature | 105°C | |
| Height | 15.7mm | |
| Coil Power | 900mW | |
| Length | 29mm | |
| Standards/Approvals | VDE | |
| Width | 21.5mm | |
| Contact Material | Agsno | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration 1 CO | ||
Mount Type PCB | ||
Series T9G Series | ||
Terminal Type PCB | ||
Switching Current 30A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 480V ac | ||
Maximum Operating Temperature 105°C | ||
Height 15.7mm | ||
Coil Power 900mW | ||
Length 29mm | ||
Standards/Approvals VDE | ||
Width 21.5mm | ||
Contact Material Agsno | ||
- COO (Country of Origin):
- PT
The TE Connectivity Relay is a Compact power PCB relay designed for a variety of applications, including HVAC and industrial controls. It provides reliable performance while enabling manufacturers to optimise PCB space without compromising on functionality.
Rated for a current of 30 A, ensuring robust performance
Designed with the smallest package size in its class, optimising PCB space utilization
Features both UL and VDE certifications for global compatibility
Increases operator safety through enhanced insulation
Offers excellent relay performance with a dielectric rating of 4kV
Related links
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 30A Switching Current, SPST
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
