TE Connectivity Surface Mount Relay, 12V dc Coil, 16A Switching Current, 1
- RS Stock No.:
- 680-181
- Mfr. Part No.:
- 8-1393231-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 40 units)*
PHP27,683.28
(exc. VAT)
PHP31,005.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,683.28 | PHP692.082 |
*price indicative
- RS Stock No.:
- 680-181
- Mfr. Part No.:
- 8-1393231-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Relay | |
| Contact Configuration | 1 | |
| Mount Type | Surface Mount | |
| Series | 8-13932 | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Relay | ||
Contact Configuration 1 | ||
Mount Type Surface Mount | ||
Series 8-13932 | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Relay features a 1 Form A, SPST-NO, 1 N/O configuration and operates with a 12 VDC coil. It supports up to 16A contact current, making it suitable for moderate power switching applications. It offers easy installation and integration into control systems. It ensures reliable performance across a wide range of operating conditions.
Compact design
Monostable Coil Magnetic System
Related links
- TE Connectivity Surface Mount Relay 15A Switching Current, CO
- TE Connectivity Surface Mount Relay 10A Switching Current, CO
- TE Connectivity Surface Mount Relay 300mA Switching Current, 3PDT
- TE Connectivity Surface Mount Relay 100mA Switching Current, 3PDT
- TE Connectivity Surface Mount Relay 20A Switching Current, 3 CO
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity Surface Mount Relay 16A Switching Current, SPDT
