TE Connectivity Surface Mount Relay, 277V Coil, 30A Switching Current, CO

N

Subtotal (1 pack of 20 units)*

PHP23,209.00

(exc. VAT)

PHP25,994.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP23,209.00PHP1,160.45

*price indicative

RS Stock No.:
677-216
Mfr. Part No.:
8-1393208-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

277V

Product Type

Relay

Contact Configuration

CO

Mount Type

Surface Mount

Series

8-13932

Terminal Type

Solder

Switching Current

30A

Length

32.2mm

Width

27.4mm

Standards/Approvals

CSA, UL

Height

20.4mm

COO (Country of Origin):
MX
The TE Connectivity Relay designed for dependable performance in control and automation systems. It features a 1 form C (1 CO) contact configuration with a voltage of 110 VDC making it suitable for moderate switching tasks. Its Compact design allows for easy installation in various electrical setups. Built for durability, it ensures consistent operation across a wide temperature range and demanding environments.

Open without enclosure

PCB terminals

UL class F insulation system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy