Sanwa Supply, 14A, 125V 6 Gang Socket Bar, 3m Cable 2P
- RS Stock No.:
- 763-659
- Mfr. Part No.:
- TAP-SLIM6UC-3W
- Manufacturer:
- Sanwa Supply
Subtotal (1 unit)*
PHP3,358.55
(exc. VAT)
PHP3,761.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,358.55 |
*price indicative
- RS Stock No.:
- 763-659
- Mfr. Part No.:
- TAP-SLIM6UC-3W
- Manufacturer:
- Sanwa Supply
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanwa Supply | |
| Number of Sockets | 6 | |
| Product Type | Socket Bar | |
| Socket Type | 2P | |
| Mains Plug Type | 2-Pin (EU) | |
| Current | 14A | |
| Cord Length | 3m | |
| Colour | White | |
| Voltage | 125V | |
| Standards/Approvals | PSE Compliant | |
| Series | TAP | |
| Select all | ||
|---|---|---|
Brand Sanwa Supply | ||
Number of Sockets 6 | ||
Product Type Socket Bar | ||
Socket Type 2P | ||
Mains Plug Type 2-Pin (EU) | ||
Current 14A | ||
Cord Length 3m | ||
Colour White | ||
Voltage 125V | ||
Standards/Approvals PSE Compliant | ||
Series TAP | ||
- COO (Country of Origin):
- CN
Related links
- Sanwa Supply 125V 6 Gang Socket Bar, 1.5m Cable 2P
- Sanwa Supply 125V 6 Gang Socket Bar, 2m Cable 2P Surge Protection
- Sanwa Supply 125V 6 Gang Socket Bar, 1m Cable 2P Surge Protection
- Schneider Electric 230V ac 6 Gang Socket Bar, 3m Cable 2P + E Surge Protection
- Schneider Electric 230V ac 10 Gang Socket Bar, 3m Cable 2P + E
- Schneider Electric 230V 9 Gang Socket Bar, 3m Cable 2P+T
- Schneider Electric 230V 9 Gang Socket Bar, 3m Cable 2P + E
- Schneider Electric 230V 8 Gang Socket Bar, 3m Cable 2P + E
