Sanwa Supply, 15A, 125V 6 Gang Socket Bar, 2m Cable 2P Surge Protection
- RS Stock No.:
- 763-657
- Mfr. Part No.:
- TAP-S30-2W
- Manufacturer:
- Sanwa Supply
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-657
- Mfr. Part No.:
- TAP-S30-2W
- Manufacturer:
- Sanwa Supply
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanwa Supply | |
| Product Type | Socket Bar | |
| Number of Sockets | 6 | |
| Socket Type | 2P | |
| Current | 15A | |
| Mains Plug Type | 2-Pin (EU) | |
| Cord Length | 2m | |
| Colour | White | |
| Surge Protection | Yes | |
| Voltage | 125V | |
| Series | TAP | |
| Select all | ||
|---|---|---|
Brand Sanwa Supply | ||
Product Type Socket Bar | ||
Number of Sockets 6 | ||
Socket Type 2P | ||
Current 15A | ||
Mains Plug Type 2-Pin (EU) | ||
Cord Length 2m | ||
Colour White | ||
Surge Protection Yes | ||
Voltage 125V | ||
Series TAP | ||
- COO (Country of Origin):
- CN
Related links
- Sanwa Supply 125V 6 Gang Socket Bar, 1m Cable 2P Surge Protection
- Sanwa Supply 125V 6 Gang Socket Bar, 3m Cable 2P
- Sanwa Supply 125V 6 Gang Socket Bar, 1.5m Cable 2P
- brennenstuhl 230V 6 Gang Socket Bar, 2m Cable Type E - French Surge Protection
- RS PRO 250V ac 6 Gang Socket Bar, 2m Cable Filtered IEC C13 RCD Protected Fused Surge Protection
- brennenstuhl 230V 5 Gang Socket Bar, 2m Cable Type E - French Surge Protection
- brennenstuhl 230V 4 Gang Socket Bar, 2m Cable Type E - French Surge Protection
- Hama 250V 5 Gang Socket Bar, 2m Cable Type E - French Surge Protection
