brennenstuhl, 16A, 230V 4 Gang Socket Bar, 2m Cable Type E - French Surge Protection

Subtotal (1 unit)*

PHP28,067.88

(exc. VAT)

PHP31,436.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,067.88

*price indicative

RS Stock No.:
270-2194
Mfr. Part No.:
1159961
Manufacturer:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Socket Bar

Number of Sockets

4

Socket Type

Type E - French

Current

16A

Mains Plug Type

Type E - French

Corded/Cordless

Corded

Cord Length

2m

Switchable

No

Colour

Black

Surge Protection

Yes

Voltage

230V

RCD Protected

No

Fused

No

Standards/Approvals

ANSI/ESD S20.20:2021 Electrostatic Control Standard

Filtered

No

Power Indicator

No

Series

H07RN-F

RoHS Status: Exempt

COO (Country of Origin):
CH

brennenstuhl


The brennenstuhl Electrical power strip has been developed with a robust casing. The power strip is without switch. The power strip outlets are angled at 45 degrees for easy plugging in and the self closing protective caps are angled at 90 degrees for maximum functionality. The socket block has an IP44 protection index.

Screw holes for fastening

2 m neoprene connecting cable

Splash water protected according to VDE

For universal outdoor use on sites and in gardens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy