Sanwa Supply, 15A, 125V 6 Gang Socket Bar, 1m Cable 2P Surge Protection

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
763-656
Mfr. Part No.:
TAP-S30-1W
Manufacturer:
Sanwa Supply
Find similar products by selecting one or more attributes.
Select all

Brand

Sanwa Supply

Number of Sockets

6

Product Type

Socket Bar

Socket Type

2P

Current

15A

Mains Plug Type

2-Pin (EU)

Cord Length

1m

Colour

White

Surge Protection

Yes

Voltage

125V

Series

TAP

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy