Schneider Electric, 16A, 230V ac 6 Gang Socket Bar, 3m Cable 2P + E Surge Protection
- RS Stock No.:
- 130-935
- Mfr. Part No.:
- NSYAPU19F6CB
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP33,805.79
(exc. VAT)
PHP37,862.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,805.79 |
*price indicative
- RS Stock No.:
- 130-935
- Mfr. Part No.:
- NSYAPU19F6CB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Sockets | 6 | |
| Product Type | Socket Bar | |
| Socket Type | 2P + E | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Cord Length | 3m | |
| Switchable | No | |
| Surge Protection | Yes | |
| Voltage | 230V ac | |
| Housing Material | Polyamide 6 with 30% Fibre Glass | |
| Standards/Approvals | NBN C 61 112 1, REACH, IEC 60884, RoHS, NFC 61 314 | |
| Power Indicator | No | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Sockets 6 | ||
Product Type Socket Bar | ||
Socket Type 2P + E | ||
Current 16A | ||
Corded/Cordless Corded | ||
Cord Length 3m | ||
Switchable No | ||
Surge Protection Yes | ||
Voltage 230V ac | ||
Housing Material Polyamide 6 with 30% Fibre Glass | ||
Standards/Approvals NBN C 61 112 1, REACH, IEC 60884, RoHS, NFC 61 314 | ||
Power Indicator No | ||
Series PanelSeT Accessoires | ||
- COO (Country of Origin):
- RO
The Schneider Electric Actassi 1U power distribution rail with 6 sockets is a versatile power distribution accessory designed for multi-purpose use. It features Pin earth outlet standard and 2P + E sockets with shutters. The rail comes with a 3m power cord for easy connectivity and offers overvoltage protection with C60N 16A curve C.
Overvoltage protection with C60N 16A curve C for safety
Polyamide 6 material with 30% fibre glass for durability
Anodized surface finish for a sleek look
Related links
- Schneider Electric 230V 9 Gang Socket Bar, 3m Cable 2P + E
- Schneider Electric 230V 8 Gang Socket Bar, 3m Cable 2P + E
- Schneider Electric 230V ac 10 Gang Socket Bar, 3m Cable 2P + E
- Schneider Electric 230V 9 Gang Socket Bar, 3m Cable 2P+T
- brennenstuhl 230V 6 Gang Socket Bar, 3m Cable Type E - French Surge Protection
- brennenstuhl 230V 8 Gang Socket Bar, 3m Cable Type E - French Surge Protection
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type E Surge Protection
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Filtered Type E Surge Protection
