Schneider Electric, 16A, 230V 9 Gang Socket Bar, 3m Cable 2P+T
- RS Stock No.:
- 759-350
- Mfr. Part No.:
- NSYAPU19S9
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP11,012.51
(exc. VAT)
PHP12,334.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,012.51 |
*price indicative
- RS Stock No.:
- 759-350
- Mfr. Part No.:
- NSYAPU19S9
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket Bar | |
| Number of Sockets | 9 | |
| Socket Type | 2P+T | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Cord Length | 3m | |
| Switchable | No | |
| Colour | Aluminium | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | VDE 0620-1 | |
| Housing Material | Polyamide 6 with 30% Fibre Glass | |
| Fused | No | |
| Filtered | No | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket Bar | ||
Number of Sockets 9 | ||
Socket Type 2P+T | ||
Current 16A | ||
Corded/Cordless Corded | ||
Cord Length 3m | ||
Switchable No | ||
Colour Aluminium | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals VDE 0620-1 | ||
Housing Material Polyamide 6 with 30% Fibre Glass | ||
Fused No | ||
Filtered No | ||
Series Actassi | ||
- COO (Country of Origin):
- RO
The Schneider Electric Power distribution rail is designed for versatile applications, providing reliable current distribution via its 9 sockets. It effectively facilitates electrical connections in various environments, making it an essential component for any 19 inch rack setup.
Constructed with polyamide 6 containing 30% Fibre glass
Allows a rated current of 16 A and operational voltage of 230 V AC
Complements various configurations with 2P + E outlet poles and shutters
Fire resistance rated at 850 °C
Related links
- Schneider Electric 230V 9 Gang Socket Bar, 3m Cable 2P + E
- Schneider Electric 230V ac 10 Gang Socket Bar, 3m Cable 2P + E
- Bodo Ehmann 230V 9 Gang Socket Bar, 3m Cable Type F - German Schuko
- Schneider Electric 230V 8 Gang Socket Bar, 3m Cable 2P + E
- Schneider Electric 230V ac 6 Gang Socket Bar, 3m Cable 2P + E Surge Protection
- Schneider Electric 230V 8 Gang Socket Bar, 3m Cable
- Bodo Ehmann 230V 9 Gang Socket Bar, 1.5m Cable Type G
- Bodo Ehmann 230V 9 Gang Socket Bar, 1.5m Cable Type F - German Schuko
