Schneider Electric, 16A, 230V ac 10 Gang Socket Bar, 3m Cable 2P + E
- RS Stock No.:
- 130-926
- Mfr. Part No.:
- NSYAPUF10S
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP36,910.61
(exc. VAT)
PHP41,339.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,910.61 |
*price indicative
- RS Stock No.:
- 130-926
- Mfr. Part No.:
- NSYAPUF10S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket Bar | |
| Number of Sockets | 10 | |
| Socket Type | 2P + E | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Cord Length | 3m | |
| Switchable | Yes | |
| Voltage | 230V ac | |
| Standards/Approvals | IEC 60884, RoHS, NFC 61 314, REACH, NBN C 61 112 1 | |
| Housing Material | Polyamide 6 with 30% Fibre Glass | |
| Power Indicator | Yes | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket Bar | ||
Number of Sockets 10 | ||
Socket Type 2P + E | ||
Current 16A | ||
Corded/Cordless Corded | ||
Cord Length 3m | ||
Switchable Yes | ||
Voltage 230V ac | ||
Standards/Approvals IEC 60884, RoHS, NFC 61 314, REACH, NBN C 61 112 1 | ||
Housing Material Polyamide 6 with 30% Fibre Glass | ||
Power Indicator Yes | ||
Series PanelSeT Accessoires | ||
- COO (Country of Origin):
- RO
The Schneider Electric Actassi vertical power distribution rail is a multi-purpose power distribution accessory perfect for various applications. With 10 sockets and a switch, this power rail is designed for efficiency and functionality. It features a Pin earth outlet standard, green LED switch control, and a 3m power cord for easy electrical connection. The anodized aluminium finish adds a sleek look to any space.
Pin earth outlet standard for added safety
Green LED switch control for easy operation
Anodized aluminium finish for a sleek appearance
Related links
- Schneider Electric 230V 9 Gang Socket Bar, 3m Cable 2P + E
- Schneider Electric 230V 8 Gang Socket Bar, 3m Cable 2P + E
- Schneider Electric 230V ac 6 Gang Socket Bar, 3m Cable 2P + E Surge Protection
- Schneider Electric 230V 9 Gang Socket Bar, 3m Cable 2P+T
- Schneider Electric 230V 8 Gang Socket Bar, 3m Cable
- Sanwa Supply 125V 6 Gang Socket Bar, 3m Cable 2P
- Bodo Ehmann 230V 10 Gang Socket Bar, 3m Cable Type F - German Schuko
- Bodo Ehmann 230V 6 Gang Socket Bar, 3m Cable Type E
