Molex 231909 CP3.3 to Pigtail Power Cable Assembly, 300 mm Black
- RS Stock No.:
- 948-993
- Mfr. Part No.:
- 2319093062
- Manufacturer:
- Molex
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP679.78
(exc. VAT)
PHP761.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 9 | PHP679.78 | PHP339.89 |
| 10 - 24 | PHP625.91 | PHP312.955 |
| 25 + | PHP564.20 | PHP282.10 |
*price indicative
- RS Stock No.:
- 948-993
- Mfr. Part No.:
- 2319093062
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | CP3.3 | |
| Product Type | Power Cable Assembly | |
| Connector Type B | Pigtail | |
| Cable Length | 300mm | |
| Voltage | 500V | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | 231909 | |
| Current Rating | 4A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A CP3.3 | ||
Product Type Power Cable Assembly | ||
Connector Type B Pigtail | ||
Cable Length 300mm | ||
Voltage 500V | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series 231909 | ||
Current Rating 4A | ||
- COO (Country of Origin):
- IN
The Molex CP-3.3-to-Pigtail Off-the-Shelf Cable Assembly provides a reliable wire-to-wire solution for custom electrical tailoring. Encased in Durable polybutylene terephthalate resin, this single ended discrete wire assembly features a secure lock to mating part mechanism to avoid accidental disconnection.
Features a single row design with 3.30mm pitch
Provides 6 circuits across a 300.00mm length
Constructed with phosphor bronze and tin plating
Operates at 4.0A maximum current per contact
Related links
- Molex 231909 CP3.3 to Pigtail Power Cable Assembly, 300 mm Black
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 300 mm
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 150 mm
- Molex Crimp Power Cable Assembly Micro-Lock Plus Black
- Molex 10 Way Male Micro-Fit 3.0 to 10 Way Female Pigtail Power Cable Assembly, 150 mm
- Molex 231908 CP3.3 to CP3.3 Power Cable Assembly, 150 mm Black
- Molex 231908 CP3.3 to CP3.3 Power Cable Assembly, 450 mm Black
- Molex Valuseal Crimp Power Cable Assembly Crimp Black
