Molex 231908 CP3.3 to CP3.3 Power Cable Assembly, 150 mm Black

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP284.00

View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP356.54

(exc. VAT)

PHP399.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 9PHP356.54PHP178.27-
10 - 24PHP328.14PHP164.07PHP284.00
25 +PHP295.81PHP147.905PHP1,518.25

*price indicative

RS Stock No.:
948-985
Mfr. Part No.:
2319082022
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Power Cable Assembly

Connector Type A

CP3.3

Connector Type B

CP3.3

Cable Length

150mm

Voltage

500V

Jacket Colour

Black

Standards/Approvals

RoHS

Series

231908

Current Rating

5A

COO (Country of Origin):
IN
The Molex CP-3.3 Male-to-CP-3.3 Male Off the-Shelf Cable Assembly provides a reliable and secure wire-to-wire connection for your electrical applications. This dual ended discrete wire assembly features a robust lock to mating part mechanism to ensure stable physical and mechanical connections.

Features a single row design with 3.30mm pitch

Includes 2 circuits and measures 150.00mm length

Constructed with phosphor bronze metal and tin plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy