Molex Mini-Lock Power Cable Assembly Mini-Lock, 150 mm, Black
- RS Stock No.:
- 693-434
- Mfr. Part No.:
- 79758-2147
- Manufacturer:
- Molex
Subtotal (1 bag of 200 units)*
PHP20,484.30
(exc. VAT)
PHP22,942.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP20,484.30 | PHP102.422 |
*price indicative
- RS Stock No.:
- 693-434
- Mfr. Part No.:
- 79758-2147
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 79758 | |
| Product Type | Power Cable Assembly | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Connector Type A | Mini-Lock | |
| Connector Type B | Mini-Lock | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 79758 | ||
Product Type Power Cable Assembly | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Connector Type A Mini-Lock | ||
Connector Type B Mini-Lock | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Mini lock pre crimped lead is designed for reliable power and signal connectivity in Compact applications. This female-to-female connector features high-quality tin plating and a robust construction, ensuring long-lasting performance. With a length of 150.00mm and 22 AWG wire, it is perfectly suited for various electronic setups, providing a secure and efficient connection. The mini-lock series prioritises durability and compliance, making it an Ideal choice for industry professionals seeking dependable solutions for their wiring needs.
Constructed from phosphor bronze for enhanced conductivity and durability
Tin plating on both mating and termination surfaces ensures corrosion resistance
150.00mm wire length is tailored for versatile application requirements
Active status denotes ongoing support and availability from the manufacturer
Compatible with UL 1061 wire type, meeting industry standards for safety
Pre-crimped lead assembly configuration simplifies installation processes
Related links
- Molex Mini-Fit Power Cable Assembly Mini Fit Red
- Molex 14 Way Female Mini-Lock to 14 Way Female Mini-Lock Cable Assembly, 300 mm
- Molex Valuseal Crimp Power Cable Assembly Crimp Black
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
