Molex Mini-Fit Power Cable Assembly Mini Fit, 300 mm, Red
- RS Stock No.:
- 691-184
- Mfr. Part No.:
- 79758-0013
- Manufacturer:
- Molex
Subtotal (1 bag of 200 units)*
PHP17,772.16
(exc. VAT)
PHP19,904.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP17,772.16 | PHP88.861 |
*price indicative
- RS Stock No.:
- 691-184
- Mfr. Part No.:
- 79758-0013
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 79758 | |
| Product Type | Power Cable Assembly | |
| Cable Length | 300mm | |
| Jacket Colour | Red | |
| Connector Type A | Mini-Fit | |
| Connector Type B | Mini Fit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 79758 | ||
Product Type Power Cable Assembly | ||
Cable Length 300mm | ||
Jacket Colour Red | ||
Connector Type A Mini-Fit | ||
Connector Type B Mini Fit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex Pre-Crimped Lead Mini-Fit Male-to-Mini-Fit Male is designed for seamless connectivity in power and signal cable assemblies. This reliable product features a sturdy construction with tin (Sn) plating and a length of 300.00mm, making it Ideal for a variety of applications requiring robust electrical connections. Engineered for efficiency, it accommodates 18 AWG wire size, ensuring optimal performance in demanding environments. With its male-to-male configuration, this pre-crimped lead simplifies installation and enhances versatility across multiple connector types, while adhering to stringent industry compliance standards. Its obsolete status signifies a transition to newer models, but its quality and reliability remain paramount for legacy systems.
Pre-crimped lead design facilitates easy installation and reduces assembly time
Constructed with tin-plated phosphor bronze for enhanced conductivity and corrosion resistance
Suitable for one loaded circuit, providing efficient power and signal transmission
Rated for UL 1061 wire type which ensuring compliance with electrical safety standards
Male-male configuration enhances compatibility with Mini-Fit crimp terminals
Packed in a protective bag to maintain product integrity during storage and transport
Obsolete status indicates a move towards newer products without compromising performance
Related links
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Crimp Wire Mini-Fit Jr Red
- Molex Female Mini-Fit Sr Female Mini Fit Sr Cable Assembly, 300 mm
- Molex Mini-Lock Power Cable Assembly Mini-Lock Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Crimp Wire Unterminated Red
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
